Filter Your Search
1 - 10 of 112 results
|
Q4.399-JXE115-S-30/150-T3-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Obsolete | 4.399 MHz | 30 ppm | 0.015 % | 5 PPM/FIRST YEAR | 40 Ω | L11.8XB5.5XH2.1 (mm)/L0.465XB0.217XH0.083 (inch) | 125 °C | SERIES - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L11.8XB5.5XH2.1 (mm)/L0.465XB0.217XH0.083 (inch) | JAUCH QUARTZ GMBH | ROHS COMPLIANT PACKAGE-4 | compliant | 8541.60.00.30 | ||||
|
Q4.399-JXE115-12-50/50-T1-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Obsolete | 4.399 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 40 Ω | 12 pF | L11.8XB5.5XH2.1 (mm)/L0.465XB0.217XH0.083 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L11.8XB5.5XH2.1 (mm)/L0.465XB0.217XH0.083 (inch) | JAUCH QUARTZ GMBH | ROHS COMPLIANT PACKAGE-4 | compliant | 8541.60.00.30 | |||
|
Q4.399-JXE115-S-30/30
Jauch Quartz America
|
Check for Price | No | No | Obsolete | 4.399 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | L11.8XB5.5XH2.1 (mm)/L0.465XB0.217XH0.083 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.8XB5.5XH2.1 (mm)/L0.465XB0.217XH0.083 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.30 | |||||||
|
Q4.399-JXE115-S-50/30-T1-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Obsolete | 4.399 MHz | 50 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | L11.8XB5.5XH2.1 (mm)/L0.465XB0.217XH0.083 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L11.8XB5.5XH2.1 (mm)/L0.465XB0.217XH0.083 (inch) | JAUCH QUARTZ GMBH | ROHS COMPLIANT PACKAGE-4 | compliant | 8541.60.00.30 | ||||
|
Q4.399-JXE115-32-50/30-T1-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Obsolete | 4.399 MHz | 50 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 32 pF | L11.8XB5.5XH2.1 (mm)/L0.465XB0.217XH0.083 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L11.8XB5.5XH2.1 (mm)/L0.465XB0.217XH0.083 (inch) | JAUCH QUARTZ GMBH | ROHS COMPLIANT PACKAGE-4 | compliant | 8541.60.00.30 | |||
|
Q4.399-JXE115-12-50/50-T1
Jauch Quartz America
|
Check for Price | No | No | Obsolete | 4.399 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 40 Ω | 12 pF | L11.8XB5.5XH2.1 (mm)/L0.465XB0.217XH0.083 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L11.8XB5.5XH2.1 (mm)/L0.465XB0.217XH0.083 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.30 | ||||||
|
Q4.399-JXE115-S-30/100-T3-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Obsolete | 4.399 MHz | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 40 Ω | L11.8XB5.5XH2.1 (mm)/L0.465XB0.217XH0.083 (inch) | 125 °C | SERIES - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L11.8XB5.5XH2.1 (mm)/L0.465XB0.217XH0.083 (inch) | JAUCH QUARTZ GMBH | ROHS COMPLIANT PACKAGE-4 | compliant | 8541.60.00.30 | ||||
|
Q4.399-JXE115-S-50/150-T3
Jauch Quartz America
|
Check for Price | No | No | Obsolete | 4.399 MHz | 50 ppm | 0.015 % | 5 PPM/FIRST YEAR | 40 Ω | L11.8XB5.5XH2.1 (mm)/L0.465XB0.217XH0.083 (inch) | 125 °C | SERIES - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | L11.8XB5.5XH2.1 (mm)/L0.465XB0.217XH0.083 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.30 | EAR99 | ||||||
|
Q4.399-JXE115-12-50/30-T1
Jauch Quartz America
|
Check for Price | No | No | Obsolete | 4.399 MHz | 50 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 12 pF | L11.8XB5.5XH2.1 (mm)/L0.465XB0.217XH0.083 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L11.8XB5.5XH2.1 (mm)/L0.465XB0.217XH0.083 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.30 | ||||||
|
Q4.399-JXE115-32-50/100-T3
Jauch Quartz America
|
Check for Price | No | No | Obsolete | 4.399 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 40 Ω | 32 pF | L11.8XB5.5XH2.1 (mm)/L0.465XB0.217XH0.083 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | L11.8XB5.5XH2.1 (mm)/L0.465XB0.217XH0.083 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.30 |