Filter Your Search
1 - 10 of 14,750 results
|
Q16.0-JXG53P4-S-30/50-AEC-LF
Jauch Quartz America
|
Check for Price | Yes | Obsolete | 16 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 20 Ω | L5.0XB3.2XH1.5 (mm)/L0.197XB0.126XH0.059 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT; AEC-Q200; TR, 7 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.5 (mm)/L0.197XB0.126XH0.059 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
Q16.0-JXS21P4-10-30/30-T2
Jauch Quartz America
|
Check for Price | Active | 16 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 120 Ω | 10 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | -40 °C | 105 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | ||||||
|
Q16.0-JXS32P4-12-10/50-T1-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 16 MHz | 10 ppm | 0.005 % | 3 PPM/FIRST YEAR | 40 Ω | 12 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | |||
|
Q16.0-JXS22P4-S-20/100-T2-HMR
Jauch Quartz America
|
Check for Price | Active | 16 MHz | 20 ppm | 0.01 % | 3 PPM/FIRST YEAR | 50 Ω | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 105 °C | SERIES - FUNDAMENTAL | AT CUT; TR, 7 INCH | 10 µW | -40 °C | 105 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | |||||||
|
Q16.0-JXS32P4-S-30/20-T1-HMR
Jauch Quartz America
|
Check for Price | No | Active | 16 MHz | 30 ppm | 0.002 % | 3 PPM/FIRST YEAR | 40 Ω | 3.2mm x 2.5mm x 0.7mm | 85 °C | SERIES - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.7mm | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.50 | |||||
|
Q16.0-JXS22-6-10-100-T1
Jauch Quartz America
|
Check for Price | Active | 16 MHz | 10 ppm | 0.01 % | 1 PPM/FIRST YEAR | 50 Ω | 6 pF | 2.5mm X 2.0mm X 0.55mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 2.5mm X 2.0mm X 0.55mm | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.50 | |||||
|
Q16.0-JXS22-10-10-30-T2-HMR
Jauch Quartz America
|
Check for Price | Active | 16 MHz | 10 ppm | 0.003 % | 1 PPM/FIRST YEAR | 50 Ω | 10 pF | 2.5mm X 2.0mm X 0.55mm | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | -40 °C | 105 °C | SURFACE MOUNT | YES | 2.5mm X 2.0mm X 0.55mm | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.50 | |||||
|
Q16.0-JXS21P4-12-20/50-T3-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 16 MHz | 20 ppm | 0.005 % | 3 PPM/FIRST YEAR | 120 Ω | 12 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | |||
|
Q16.0-JXS21P4-16-30/20-HMR
Jauch Quartz America
|
Check for Price | Active | 16 MHz | 30 ppm | 0.002 % | 3 PPM/FIRST YEAR | 120 Ω | 16 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | ||||||
|
Q16.0-JXG75P4-S-30/50-T1-RKE-LF
Jauch Quartz America
|
Check for Price | Yes | Obsolete | 16 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 20 Ω | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT; TR, 8 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.50 |