Filter Your Search
1 - 10 of 381 results
|
NX5032GA-8.000M-STD-CSU-1
Nihon Dempa Kogyo Co Ltd
|
$0.4501 | Yes | Active | 8 MHz | 50 ppm | 0.015 % | 300 Ω | 8 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 150 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | NIHON DEMPA KOGYO CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | EAR99 | 8541.60.00.50 | |||
|
MXCEFGA80M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 80 MHz | 20 ppm | 0.0025 % | 5 PPM/YEAR | 50 Ω | 18 pF | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | MERITEK ELECTRONICS CORP | SMD, 2 PIN | compliant | ||||||
|
MX3GHGA80M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 80 MHz | 30 ppm | 0.0025 % | 3 PPM/YEAR | 120 Ω | 25 pF | 6.0mm x 3.6mm x 1.2mm | 60 °C | PARALLEL - 3RD OVERTONE | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | 6.0mm x 3.6mm x 1.2mm | MERITEK ELECTRONICS CORP | SMD, 4 PIN | unknown | 8541.60.00.60 | |||||
|
MXCLFGA80M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 80 MHz | 20 ppm | 0.0025 % | 5 PPM/YEAR | 50 Ω | 32 pF | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | MERITEK ELECTRONICS CORP | SMD, 2 PIN | compliant | ||||||
|
MX8ACGA80M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 80 MHz | 15 ppm | 0.0025 % | 5 PPM/YEAR | 50 Ω | 30 pF | L8.0XB4.5XH1.5 (mm)/L0.315XB0.177XH0.059 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.5 (mm)/L0.315XB0.177XH0.059 (inch) | MERITEK ELECTRONICS CORP | SMD, 2 PIN | compliant | ||||||
|
MXDRAGA80M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 80 MHz | 10 ppm | 0.0025 % | 5 PPM/YEAR | 50 Ω | L7.0XB5.0XH1.4 (mm)/L0.276XB0.197XH0.055 (inch) | 60 °C | SERIES - 3RD OVERTONE | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.4 (mm)/L0.276XB0.197XH0.055 (inch) | MERITEK ELECTRONICS CORP | SMD, 2 PIN | compliant | |||||||
|
MX3BHGA80M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 80 MHz | 30 ppm | 0.0025 % | 3 PPM/YEAR | 120 Ω | 12 pF | 6.0mm x 3.6mm x 1.2mm | 60 °C | PARALLEL - 3RD OVERTONE | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | 6.0mm x 3.6mm x 1.2mm | MERITEK ELECTRONICS CORP | SMD, 4 PIN | unknown | 8541.60.00.60 | |||||
|
FC80TBDGA8.0
Fox Electronics
|
Check for Price | Yes | Transferred | 8 MHz | 50 ppm | 0.0025 % | 3 PPM/YEAR | 100 Ω | 12 pF | 7.9mm x 3.2mm x 8.1mm | 50 °C | PARALLEL - FUNDAMENTAL | 1 mW | e4 | 50 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 7.9mm x 3.2mm x 8.1mm | FOX ELECTRONICS | compliant | 8541.60.00.50 | |||||
|
MX3CCGA80M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 80 MHz | 15 ppm | 0.0025 % | 3 PPM/YEAR | 120 Ω | 15 pF | 6.0mm x 3.6mm x 1.2mm | 60 °C | PARALLEL - 3RD OVERTONE | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | 6.0mm x 3.6mm x 1.2mm | MERITEK ELECTRONICS CORP | SMD, 4 PIN | unknown | 8541.60.00.60 | |||||
|
MX3CHGA80M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 80 MHz | 30 ppm | 0.0025 % | 3 PPM/YEAR | 120 Ω | 15 pF | 6.0mm x 3.6mm x 1.2mm | 60 °C | PARALLEL - 3RD OVERTONE | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | 6.0mm x 3.6mm x 1.2mm | MERITEK ELECTRONICS CORP | SMD, 4 PIN | unknown | 8541.60.00.60 |