Filter Your Search
1 - 10 of 121 results
|
2019-09-SMH-LF
Bourns Inc
|
$1.2590 | Yes | Active | GAS DISCHARGE TUBE SUPPRESSOR | 1 | BOURNS INC | compliant | 8542.39.00.01 | 2018-12-04 | Bourns | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2019-15-SMH-LF
Bourns Inc
|
$1.2789 | Yes | Active | GAS DISCHARGE TUBE SUPPRESSOR | 1 | BOURNS INC | compliant | 8542.39.00.01 | 2018-12-04 | Bourns | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2019-23-SMH-LF
Bourns Inc
|
$1.3959 | Yes | Active | GAS DISCHARGE TUBE SUPPRESSOR | 1 | BOURNS INC | compliant | 8542.39.00.01 | 2018-12-04 | Bourns | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2019320001
Molex
|
$1.8091 | Yes | Obsolete | IT CAN ALSO OPERATE AT 2400 TO 2500 AND 5150 TO 5850 MHZ | 924 MHz | 900 MHz | SURFACE MOUNT | YES | MOLEX LLC | unknown | 2020-02-17 | Molex | BLUETOOTH/CELLULAR/ISM/SIGFOX/WIRELESS/ZIGBEE | COMPONENT | YES | LINEAR | MOBILE STATION ANTENNA | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
201921-1
TE Connectivity
|
$2.0379 | Yes | Yes | Active | 150 °C | -55 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | LOCKING HARDWARE | CONNECTOR ACCESSORY | NO | POWER AND SIGNAL | NO | NO | CARBON STEEL | 0 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MP201901
The Cherry Corporation
|
$2.0585 | Yes | Transferred | 105 °C | -40 °C | PANEL MOUNT | NO | THE CHERRY CORP | compliant | 6.35 inch | 28.58 mm | 14.27 mm | PLASTIC | 17.8 mm | 6.35 mm | 500 mA | RECTANGULAR | 600 µs | PROXIMITY SENSOR,HALL EFFECT | 175 V | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
201922-1
TE Connectivity
|
$2.9483 | Yes | Yes | Active | 150 °C | -55 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | HARDWARE-LOCKING LATCH | CONNECTOR ACCESSORY | NO | POWER AND SIGNAL | NO | NO | STAINLESS STEEL | 0 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
201925-1
TE Connectivity
|
$3.4749 | Yes | Yes | Obsolete | TE CONNECTIVITY LTD | compliant | TE Connectivity | CONNECTOR ACCESSORY | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2019D0309-0
TE Connectivity
|
$6.2174 | Active | 125 °C | -55 °C | TE CONNECTIVITY LTD | unknown | TE Connectivity | WIRE AND CABLE | 19 AWG | 19 AWG | COMMUNICATION CABLE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2019-1511-000
Radiall
|
$6.4031 | Yes | Active | INSERTION LOSS MAX AT 1.5 GHZ | 4 MHz | e4 | RADIALL S A | compliant | 8536.69.40.10 | NO | NO | NO | EAR99 | 0.235 inch | RECEPTACLE | 50 Ω | RF SMB CONNECTOR | NOT SPECIFIED | Gold (Au) | MALE | NOT SPECIFIED | COAX | SNAP | NO | 0.3 dB | WHITE | POLYTETRAFLUOROETHYLENE | LOCKING | STRAIGHT | PANEL | 1 | GENERAL PURPOSE | YES | GOLD | BRASS | SOLDER | 1 |