Filter Your Search
1 - 6 of 6 results
|
QF243.0-2500/02
Vectron International
|
Check for Price | Yes | Yes | Transferred | 50 OHM | THROUGH HOLE MOUNT | 243 MHz | CRYSTAL FILTER | QF243.0-2500/02 | 4 POLE | 12.5 kHz | 8 dB | 1 | 70 °C | -20 °C | VECTRON INTERNATIONAL | compliant | |||||||
|
MQF24.3-3600/04
Vectron International
|
Check for Price | Yes | Yes | Transferred | 2200 OHM | THROUGH HOLE MOUNT | 24.3 MHz | 50 kHz | 80 dB | CRYSTAL FILTER | 8 POLE | 9 kHz | 2 dB | 1 | e2 | 70 °C | -40 °C | MONOLITHIC | Tin/Silver (Sn/Ag) | VECTRON INTERNATIONAL | compliant | |||
|
MQF24.0-0600/03
Vectron International
|
Check for Price | Yes | Yes | Transferred | 50 OHM | THROUGH HOLE MOUNT | 24 MHz | CRYSTAL FILTER | 6 POLE | 3 kHz | 3.5 dB | 1 | e2 | 70 °C | -20 °C | MONOLITHIC | Tin/Silver (Sn/Ag) | VECTRON INTERNATIONAL | compliant | |||||
|
MQF24.3-3600/04
Microsemi Corporation
|
Check for Price | Yes | Transferred | 2200 OHM | THROUGH HOLE MOUNT | 24.3 MHz | 50 kHz | 80 dB | CRYSTAL FILTER | 8 POLE | 9 kHz | 2 dB | 1 | e2 | 70 °C | -40 °C | MONOLITHIC | Tin/Silver (Sn/Ag) | MICROSEMI CORP | compliant | ||||
|
QF243.0-2500/02
Microsemi Corporation
|
Check for Price | Yes | Transferred | 50 OHM | THROUGH HOLE MOUNT | 243 MHz | CRYSTAL FILTER | 4 POLE | 12.5 kHz | 8 dB | 1 | 70 °C | -20 °C | MICROSEMI CORP | compliant | |||||||||
|
MQF24.0-0600/03
Microsemi Corporation
|
Check for Price | Yes | Transferred | 50 OHM | THROUGH HOLE MOUNT | 24 MHz | CRYSTAL FILTER | 6 POLE | 3 kHz | 3.5 dB | 1 | e2 | 70 °C | -20 °C | MONOLITHIC | Tin/Silver (Sn/Ag) | MICROSEMI CORP | compliant |