Filter Your Search
1 - 7 of 7 results
|
ATL6B-RC
Aeroflex Signal & Control Solutions
|
Check for Price | Yes | Transferred | 63 dB | 30 dBm | 3.3 dB | 1.6 | 2 GHz | VARIABLE ATTENUATOR | SMA-F | 2 GHz | 1 GHz | e4 | 85 °C | -55 °C | COAXIAL | Gold (Au) | AEROFLEX CONTROL COMPONENTS INC | unknown | |||
|
ATS6B-RC
Aeroflex Signal & Control Solutions
|
Check for Price | Yes | Transferred | 63 dB | 30 dBm | 3.7 dB | 1.7 | 4 GHz | VARIABLE ATTENUATOR | SMA-F | 4 GHz | 2 GHz | e4 | 85 °C | -55 °C | COAXIAL | Gold (Au) | AEROFLEX CONTROL COMPONENTS INC | unknown | |||
|
ATL6B-RC
Cobham PLC
|
Check for Price | Yes | Active | 63 dB | 30 dBm | 3.3 dB | 1.6 | 2 GHz | VARIABLE ATTENUATOR | SMA-F | 2 GHz | 1 GHz | e4 | 85 °C | -55 °C | COAXIAL | Gold (Au) | COBHAM PLC | unknown | |||
|
AA03-06BR
Atlantic Microwave Ltd
|
Check for Price | Contact Manufacturer | 50 Ω | 6 dB | 30 dBm | 1.25 | 3 GHz | FIXED ATTENUATOR | SMA-F; SMA-M | 3 GHz | e4 | 80 °C | -40 °C | COAXIAL | GOLD | ATLANTIC MICROWAVE LTD | unknown | |||||
|
ATC6B-RC
Aeroflex Signal & Control Solutions
|
Check for Price | Yes | Transferred | 63 dB | 30 dBm | 4 dB | 2 | 6 GHz | VARIABLE ATTENUATOR | SMA-F | 6 GHz | 4 GHz | e4 | 85 °C | -55 °C | COAXIAL | Gold (Au) | AEROFLEX CONTROL COMPONENTS INC | unknown | |||
|
ATC6B-RC
Cobham PLC
|
Check for Price | Yes | Active | 63 dB | 30 dBm | 4 dB | 2 | 6 GHz | VARIABLE ATTENUATOR | SMA-F | 6 GHz | 4 GHz | e4 | 85 °C | -55 °C | COAXIAL | Gold (Au) | COBHAM PLC | unknown | |||
|
ATS6B-RC
Cobham PLC
|
Check for Price | Yes | Active | 63 dB | 30 dBm | 3.7 dB | 1.7 | 4 GHz | VARIABLE ATTENUATOR | SMA-F | 4 GHz | 2 GHz | e4 | 85 °C | -55 °C | COAXIAL | Gold (Au) | COBHAM PLC | unknown |