Filter Your Search
1 - 9 of 9 results
|
XR65E-883B-100.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 100 MHz | 10 % | 10 KOHM, 15 pF | 1.8 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY | 3 ns | NO | 3 ns | 25 mA | 1.98 V | 1.62 V | 55/45 % | CMOS | 95 °C | -40 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP14,.3 | NO | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | DIP14,.3 | compliant | Clock | ||
|
XR65E-883B-0.100MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 100 kHz | 10 % | 10 KOHM, 15 pF | 1.8 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY | 6 ns | NO | 6 ns | 2 mA | 1.98 V | 1.62 V | 55/45 % | CMOS | 95 °C | -40 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP14,.3 | NO | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | DIP14,.3 | compliant | Clock | ||
|
XR65E-H-24.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 24 MHz | 10 % | 10 KOHM, 15 pF | 1.8 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY | 6 ns | NO | 6 ns | 8 mA | 1.98 V | 1.62 V | 55/45 % | CMOS | 95 °C | -40 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP14,.3 | NO | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | DIP14,.3 | compliant | Clock | ||
|
XR65E-H-100.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 100 MHz | 10 % | 10 KOHM, 15 pF | 1.8 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY | 3 ns | NO | 3 ns | 25 mA | 1.98 V | 1.62 V | 55/45 % | CMOS | 95 °C | -40 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP14,.3 | NO | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | DIP14,.3 | compliant | Clock | ||
|
XR65E-883B-24.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 24 MHz | 10 % | 10 KOHM, 15 pF | 1.8 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY | 6 ns | NO | 6 ns | 8 mA | 1.98 V | 1.62 V | 55/45 % | CMOS | 95 °C | -40 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP14,.3 | NO | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | DIP14,.3 | compliant | Clock | ||
|
XR65E-0.100MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 100 kHz | 10 % | 10 KOHM, 15 pF | 1.8 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY | 6 ns | NO | 6 ns | 2 mA | 1.98 V | 1.62 V | 55/45 % | CMOS | 95 °C | -40 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP14,.3 | NO | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | DIP14,.3 | compliant | Clock | ||
|
XR65E-H-0.100MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 100 kHz | 10 % | 10 KOHM, 15 pF | 1.8 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY | 6 ns | NO | 6 ns | 2 mA | 1.98 V | 1.62 V | 55/45 % | CMOS | 95 °C | -40 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP14,.3 | NO | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | DIP14,.3 | compliant | Clock | ||
|
XR65E-24.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 24 MHz | 10 % | 10 KOHM, 15 pF | 1.8 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY | 6 ns | NO | 6 ns | 8 mA | 1.98 V | 1.62 V | 55/45 % | CMOS | 95 °C | -40 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP14,.3 | NO | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | DIP14,.3 | compliant | Clock | ||
|
XR65E-100.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 100 MHz | 10 % | 10 KOHM, 15 pF | 1.8 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY | 3 ns | NO | 3 ns | 25 mA | 1.98 V | 1.62 V | 55/45 % | CMOS | 95 °C | -40 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP14,.3 | NO | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | DIP14,.3 | compliant | Clock |