Filter Your Search
1 - 10 of 248,962 results
|
NT2H1311F0DTLH
NXP Semiconductors
|
$0.5089 | Yes | Active | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | NO | ASYNC, BIT | 1 | 5.25 V | 4.75 V | OTHER | Not Qualified | e4 | 1 | 70 °C | -25 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOLCC4,.08,20 | NICKEL PALLADIUM GOLD | NXP SEMICONDUCTORS | SON | 4 | SOT1312-1 | compliant | NXP | ||||||||||||||||||||||||||
|
NCT5605Y
Nuvoton Technology Corp
|
$0.7979 | Yes | Active | SMBUS | 3 | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | YES | 1 | 3.63 V | 2.97 V | COMMERCIAL | S-XQCC-N20 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | NUVOTON TECHNOLOGY CORP | compliant | HVQCCN, | 8542.31.00.01 | ||||||||||||||||||||
|
USB3450-FZG
Microchip Technology Inc
|
$0.9863 | Yes | Obsolete | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 1 | 5.5 V | 4.5 V | e3 | MATTE TIN | MICROCHIP TECHNOLOGY INC | compliant | Microchip | 8542.31.00.01 | EAR99 | |||||||||||||||||||||||||||||||||||||
|
USB3500-ABZJ
Microchip Technology Inc
|
$0.9863 | Yes | Obsolete | 8 | 24 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | SYNC; BIT | NRZI | YES | 1 | 3.6 V | 3 V | OTHER | S-XQCC-N56 | e3 | 3 | 85 °C | 260 | TS 16949 | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | QFN-56 | 8542.31.00.01 | EAR99 | ||||||||||||||
|
LAN8700C-AEZG-TR
Microchip Technology Inc
|
$1.0616 | Yes | Active | 12.5 MBps | 25 MHz | YES | 1.8 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; SYNC, BYTE | NRZI; BIPH-LEVEL(MANCHESTER) | YES | 4 | 41.3 mA | 3.6 V | 3 V | COMMERCIAL | S-PQCC-N36 | Not Qualified | e3 | 70 °C | TS 16949 | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 36 | compliant | Microchip | 6 X 6 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-36 | 8542.39.00.01 | EAR99 | |||||||||||
|
TL16C550CFNG4
Texas Instruments
|
$1.0920 | Yes | Obsolete | 8 | 3 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V SUPPLY AT 14.9 MHZ | NO | ASYNC, BIT | NRZ | NO | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | NICKEL PALLADIUM GOLD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | TEXAS INSTRUMENTS INC | LCC | 44 | compliant | Texas Instruments | LCC-44 | 8542.31.00.01 | ||||||||
|
USB3280-AEZG
Microchip Technology Inc
|
$1.1483 | Yes | Active | USB | 8 | 60 MBps | 24 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | 24 MHZ NOMINAL CRYSTAL FREQUENCY AVAILABLE | NO | ASYNC, BIT; SYNC, BYTE | NRZI | YES | 2 | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N36 | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | QFN-36 | 8542.31.00.01 | EAR99 | |||||||||
|
LAN8700C-AEZG
Microchip Technology Inc
|
$1.2200 | Yes | Active | 12.5 MBps | 25 MHz | YES | 1.8 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; SYNC, BYTE | NRZI; BIPH-LEVEL(MANCHESTER) | YES | 4 | 41.3 mA | 3.6 V | 3 V | COMMERCIAL | S-PQCC-N36 | Not Qualified | e3 | 70 °C | TS 16949 | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 36 | compliant | Microchip | 6 X 6 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-36 | 8542.39.00.01 | EAR99 | |||||||||||
|
LAN8700IC-AEZG-TR
Microchip Technology Inc
|
$1.2647 | Yes | Active | 12.5 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | IT ALSO HAS IEEE802.3AB NETWORK PROTOCOL | NO | SYNC, BYTE; ETHERNET | NRZI; BIPH-LEVEL (MANCHESTER) | YES | 4 | 41.3 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N36 | e3 | 85 °C | -40 °C | TS 16949 | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | QFN-36 | 8542.39.00.01 | EAR99 | ||||||||||||
|
SC16C550BIA44,529
NXP Semiconductors
|
$1.3000 | Yes | Obsolete | 8 | 3 | 0.375 MBps | 48 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V SUPPLY | NO | ASYNC, BIT | NRZ | NO | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | LCC | 44 | SOT187-2 | compliant | QCCJ, LDCC44,.7SQ | 8542.31.00.01 |