Filter Your Search
1 - 10 of 810 results
|
TRF7486AVLT
Opnext
|
Check for Price | Obsolete | 1.53 µm | 1.48 µm | 1.58 µm | -25 dB | -34 dBm | 3.3 V | LASER | TRANSCEIVER | AMPLIFIER | ATM, GBE, OC-3, SDH, SONET, STM-1 | 155 Mbps | 155 Mbps | 794.3 µW | 3.465 V | 3.135 V | -40 °C | 85 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 56.5 mm | 13.7 mm | OPNEXT INC | unknown | ||
|
TRF7485ACLR
Opnext
|
Check for Price | Obsolete | 1.53 µm | 1.48 µm | 1.58 µm | -25 dB | -34 dBm | 3.3 V | LASER | TRANSCEIVER | AMPLIFIER | ATM, GBE, OC-3, SDH, SONET, STM-1 | 155 Mbps | 155 Mbps | 794.3 µW | 3.465 V | 3.135 V | 75 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 56.5 mm | 13.7 mm | OPNEXT INC | unknown | |||
|
TRF2716ALLR
Opnext
|
Check for Price | Obsolete | 815 nm | 770 nm | 860 nm | 12 dB | -17 dBm | 3.3 V | LASER | TRANSCEIVER | AMPLIFIER | ATM, GBE, SDH, SONET | 1.25 Gbps | 1.25 Gbps | 223 µW | 3.465 V | 3.135 V | -5 °C | 75 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 56.5 mm | 13.7 mm | OPNEXT INC | unknown | ||
|
TRF7465ALLT
Opnext
|
Check for Price | Obsolete | 1.53 µm | 1.48 µm | 1.58 µm | -25 dB | -34 dBm | 3.3 V | LASER | TRANSCEIVER | AMPLIFIER | ATM, GBE, OC-3, SDH, SONET, STM-1 | 155 Mbps | 155 Mbps | 562.3 µW | 3.465 V | 3.135 V | -5 °C | 75 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 56.5 mm | 13.7 mm | OPNEXT INC | unknown | ||
|
TRF2716ALLB
Opnext
|
Check for Price | Obsolete | 815 nm | 770 nm | 860 nm | 12 dB | -17 dBm | 3.3 V | LASER | TRANSCEIVER | AMPLIFIER | ATM, GBE, SDH, SONET | 1.25 Gbps | 1.25 Gbps | 223 µW | 3.465 V | 3.135 V | -5 °C | 75 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 56.5 mm | 13.7 mm | OPNEXT INC | unknown | ||
|
TRF5425AHLT
Opnext
|
Check for Price | Obsolete | 1.311 µm | 1.261 µm | 1.36 µm | -28 dBm | 3.3 V | LASER | TRANSCEIVER | AMPLIFIER | ATM, GBE, OC-3, SDH, SONET, STM-1 | 155 Mbps | 155 Mbps | 70 µW | 3.465 V | 3.135 V | 85 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 56.5 mm | 13.7 mm | OPNEXT INC | unknown | ||||
|
TRF5526AHLT
Opnext
|
Check for Price | Obsolete | 1.315 µm | 1.274 µm | 1.356 µm | -28 dBm | 3.3 V | LASER | TRANSCEIVER | AMPLIFIER | ATM, GBE, OC-12, SDH, SONET, STM-4 | 622 Mbps | 622 Mbps | 70 µW | 3.465 V | 3.135 V | 85 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 56.5 mm | 13.7 mm | OPNEXT INC | unknown | ||||
|
TRF7566AALB
Opnext
|
Check for Price | Obsolete | 1.53 µm | 1.48 µm | 1.58 µm | -27 dB | -28 dBm | 3.3 V | LASER | TRANSCEIVER | AMPLIFIER | ATM, GBE, OC-12, SDH, SONET, STM-4 | 622 Mbps | 622 Mbps | 794.3 µW | 3.465 V | 3.135 V | -5 °C | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 56.5 mm | 13.7 mm | OPNEXT INC | unknown | ||
|
TRF5956ALLB
Opnext
|
Check for Price | Obsolete | 1.308 µm | 1.28 µm | 1.335 µm | -27 dB | -27 dBm | 3.3 V | LASER | TRANSCEIVER | AMPLIFIER | ATM, GBE, OC-48, SDH, SONET, STM-16 | 2.5 Gbps | 2.5 Gbps | 1.258 mW | 3.465 V | 3.135 V | -5 °C | 75 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 56.5 mm | 13.7 mm | OPNEXT INC | unknown | ||
|
TRF7766AMLR
Opnext
|
Check for Price | Obsolete | 1.555 µm | 1.53 µm | 1.58 µm | -27 dB | -24 dBm | 3.3 V | LASER | TRANSCEIVER | AMPLIFIER | ATM, GBE, SDH, SONET | 1.25 Gbps | 1.25 Gbps | 1.778 mW | 3.465 V | 3.135 V | -5 °C | 85 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 56.5 mm | 13.7 mm | OPNEXT INC | unknown |