Filter Your Search
1 - 10 of 209 results
|
05007-BP182YHUMB
Vishay Intertechnologies
|
Check for Price | No | Active | 1.8 nF | 16 V | 3 % | 1507 | BP | 3 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin/Lead (Sn/Pb) | 2 mm | 3.8 mm | 1.9 mm | VISHAY INTERTECHNOLOGY INC | , 1507 | compliant | EAR99 | ||
|
05007-BP121YHUHT
Vishay Intertechnologies
|
Check for Price | No | Active | 120 pF | 16 V | 3 % | 1507 | BP | 3 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn/Pb) | 2 mm | 3.8 mm | 1.9 mm | VISHAY INTERTECHNOLOGY INC | , 1507 | compliant | EAR99 | ||
|
05007-BP270BHUMR
Vishay Intertechnologies
|
Check for Price | No | Active | 27 pF | 100 V | 3 % | 1507 | BP | 3 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 11 1/4 Inch | Tin/Lead (Sn/Pb) | 2 mm | 3.8 mm | 1.9 mm | VISHAY INTERTECHNOLOGY INC | , 1507 | compliant | EAR99 | ||
|
05007-BP390CHUCR
Vishay Intertechnologies
|
Check for Price | No | Active | 39 pF | 200 V | 3 % | 1507 | BP | 3 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 11 1/4 Inch | Tin/Lead (Sn/Pb) | 2 mm | 3.8 mm | 1.9 mm | VISHAY INTERTECHNOLOGY INC | , 1507 | compliant | EAR99 | ||
|
05007-BP392AHUCR
Vishay Intertechnologies
|
Check for Price | No | Active | 3.9 nF | 50 V | 3 % | 1507 | BP | 3 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 11 1/4 Inch | Tin/Lead (Sn/Pb) | 2 mm | 3.8 mm | 1.9 mm | VISHAY INTERTECHNOLOGY INC | , 1507 | compliant | EAR99 | ||
|
05007-BP102ZHUCB
Vishay Intertechnologies
|
Check for Price | No | Active | 1 nF | 25 V | 3 % | 1507 | BP | 3 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin/Lead (Sn/Pb) | 2 mm | 3.8 mm | 1.9 mm | VISHAY INTERTECHNOLOGY INC | , 1507 | compliant | EAR99 | ||
|
05007-BP220BHULB
Vishay Intertechnologies
|
Check for Price | No | Active | 22 pF | 100 V | 3 % | 1507 | BP | 3 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin/Lead (Sn/Pb) | 2 mm | 3.8 mm | 1.9 mm | VISHAY INTERTECHNOLOGY INC | , 1507 | compliant | EAR99 | ||
|
05007-BP682AHUHB
Vishay Intertechnologies
|
Check for Price | No | Active | 6.8 nF | 50 V | 3 % | 1507 | BP | 3 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin/Lead (Sn/Pb) | 2 mm | 3.8 mm | 1.9 mm | VISHAY INTERTECHNOLOGY INC | , 1507 | compliant | EAR99 | ||
|
05007-BP181ZHU-R
Vishay Intertechnologies
|
Check for Price | No | Active | 180 pF | 25 V | 3 % | 1507 | BP | 3 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 11 1/4 Inch | Tin/Lead (Sn/Pb) | 2 mm | 3.8 mm | 1.9 mm | VISHAY INTERTECHNOLOGY INC | , 1507 | compliant | EAR99 | ||
|
05007-BP470BHU-R
Vishay Intertechnologies
|
Check for Price | No | Active | 47 pF | 100 V | 3 % | 1507 | BP | 3 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 11 1/4 Inch | Tin/Lead (Sn/Pb) | 2 mm | 3.8 mm | 1.9 mm | VISHAY INTERTECHNOLOGY INC | , 1507 | compliant | EAR99 |