Filter Your Search
1 - 10 of 17,591 results
|
66506-001LF
Amphenol Communications Solutions
|
$0.0877 | Yes | Active | 10 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1400VAC V | NO | 4.448 N | 100 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.32 inch | 0.365 inch | 0.78 inch | 0.105 inch | AMPHENOL ICC | 10 | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
BTS-050-01-L-D-EM2
Samtec Inc
|
$0.1824 | Yes | Yes | Active | 100 | 2 | 635 µm | MALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||||||||||||||
|
65213-001LF
Amphenol FCi
|
$0.2042 | Yes | Obsolete | 14 | 2 | FEMALE | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||||||||
|
10118650-406001LF
Amphenol Communications Solutions
|
$0.2200 | Active | 6 | 1 | 2.54 mm | 1 | MALE | BOARD | POLYETHYLENE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 100u inch | SOLDER | 0.095 inch | 0.16 inch | 0.15 inch | AMPHENOL ICC | 6 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
65132-001LF
Amphenol FCi
|
$0.3229 | Yes | Yes | Obsolete | 21 | 3 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | ONE | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
10118901-001LF
Amphenol Communications Solutions
|
$0.3490 | Active | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | 2100VAC V | NO | 5 GΩ | UL | TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 50u inch | PRESS FIT | 0.19 inch | 0.12 inch | 0.547 inch | 0.125 inch | AMPHENOL ICC | 10 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
55737-001LF
Amphenol FCi
|
$0.4325 | Yes | Yes | Active | NOT SPECIFIED | PCB CONNECTOR | NO | NO | NO | e1 | NO | PLUG | TIN SILVER COPPER | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||||||||||||||||||||
|
68305-001LF
Amphenol FCi
|
$0.5573 | Yes | Yes | Obsolete | 16 | 3 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD EURO CONNECTOR | METRAL | NO | NO | NO | NO | 94V-1 | NOT SPECIFIED | NO | ONE | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
78515-001LF
Amphenol FCi
|
$0.5669 | Yes | Active | 4 | 1 | 2 mΩ | 3 A | FEMALE | 1000 Cycles | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | 1414VAC V | NO | 10.787 N | 10 GΩ | POLARIZED HOUSING | 22 AWG | 36 AWG | 0.53 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.157 inch | 0.545 inch | 0.492 inch | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||
|
67954-001LF
Amphenol FCi
|
$0.5945 | Yes | Active | 2 | 1 | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | NO | 100 GΩ | POLARIZED HOUSING | 22 AWG | 36 AWG | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PLUG | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.116 inch | 0.545 inch | 0.273 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | LEAD FREE |