Filter Your Search
1 - 10 of 145 results
|
GMD1-100/135/100-38-G2
Eaton Corporation
|
Check for Price | Active | 38 | 1 | 2.0066 mm | 1 | MALE | BOARD | POLYESTER | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | UL | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | SOLDER | 0.078 inch | 0.135 inch | 3.002 inch | 0.1 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
BG200-38-G-1200-N-D
Global Connector Technology
|
Check for Price | Yes | Active | 38 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | POLYAMIDE6T | RIGHT ANGLE | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | SOCKET | TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10.1 mm | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
ZP3-100-38-G2T
Yamaichi Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 38 | 2 | 2.0066 mm | 2 | 1.5 A | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | NONE | 500VAC V | NO | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.165 inch | 0.394 inch | 1.496 inch | 0.098 inch | YAMAICHI ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
GMD1-100/450/100-38-G1
Eaton Corporation
|
Check for Price | Active | 38 | 1 | 2.0066 mm | 1 | MALE | BOARD | POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | UL | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | SOLDER | 0.078 inch | 0.45 inch | 3.002 inch | 0.1 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
ZP4-100-38-G5T
Yamaichi Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 38 | 2 | 2.0066 mm | 2 | 1.5 A | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | NONE | 500VAC V | NO | UL | -40 °C | 105 °C | PEG | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.7404 mm | 30u inch | SURFACE MOUNT | 0.165 inch | 0.138 inch | 1.496 inch | YAMAICHI ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
GMD1-100/370/100-38-G2
Cooper Industries
|
Check for Price | Active | 38 | 1 | 2.0066 mm | 1 | MALE | BOARD | POLYESTER | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | UL | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | SOLDER | 0.078 inch | 0.37 inch | 3.002 inch | 0.1 inch | COOPER INDUSTRIES | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
GMD1-100/530/100-38-G2
Cooper Industries
|
Check for Price | Active | 38 | 1 | 2.0066 mm | 1 | MALE | BOARD | POLYESTER | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | UL | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | SOLDER | 0.078 inch | 0.53 inch | 3.002 inch | 0.1 inch | COOPER INDUSTRIES | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
AF1D-200-38-G-CMS-H49-1G-T/A
Antelec
|
Check for Price | Yes | Contact Manufacturer | 38 | 1 | 2 mm | FEMALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | GOLD FLASH | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | ANTELEC | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
GMD1-100/530/100-38-G1
Eaton Corporation
|
Check for Price | Active | 38 | 1 | 2.0066 mm | 1 | MALE | BOARD | POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | UL | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | SOLDER | 0.078 inch | 0.53 inch | 3.002 inch | 0.1 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
GMD1-100/450/100-38-G2
WPI Garry Electronics
|
Check for Price | Transferred | 38 | 1 | 2.0066 mm | 1 | MALE | BOARD | POLYESTER | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | UL | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | SOLDER | 0.078 inch | 0.45 inch | 3.002 inch | 0.1 inch | WPI GARRY ELECTRONICS | unknown | EAR99 | 8536.69.40.40 |