Filter Your Search
1 - 2 of 2 results
|
016008C-1N1XJRW
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.1 nH | 90 mΩ | YES | 250 MHz | 415 mA | 21 GHz | CERAMIC | 01005 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 370 µm | 470 µm | 280 µm | COILCRAFT INC | CHIP | compliant | |||
|
016008C-1N1XKRW
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.1 µH | 95 mΩ | 10 % | YES | 250 MHz | 415 mA | 21 GHz | Ceramic | 01005 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 350 µm | 470 µm | 280 µm | COILCRAFT INC | CHIP | compliant |