Filter Your Search
1 - 1 of 1 results
|
016008C-9N5XJRW
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 9.5 µH | 575 mΩ | 5 % | YES | 250 MHz | 180 mA | 7.6 GHz | Ceramic | 01005 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 350 µm | 470 µm | 280 µm | COILCRAFT INC | CHIP | compliant |