Filter Your Search
1 - 10 of 14 results
|
CX8MB21025IWXAH
Ashcroft Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | NO | 250 ms | 3-WIRE INTERFACE | 0-10V | 0.8 % | 0.8 % | DIFFERENTIAL | PRESSURE SENSOR,CAPACITIVE | ANALOG VOLTAGE | 0-5V DC OUTPUT IS ALSO AVAILABLE IN 11.5 TO 36 VDC SUPPLY | BARBED | 36 V | 14 V | 71 °C | -17 °C | PANEL MOUNT | RECTANGULAR | 48.006 mm | 33.528 mm | 84.58 mm | ASHCROFT INC | unknown | ||
|
CX4MB21025IWXRH
Ashcroft Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | NO | 250 ms | 3-WIRE INTERFACE | 0-10V | 0.4 % | 0.4 % | DIFFERENTIAL | PRESSURE SENSOR,CAPACITIVE | ANALOG VOLTAGE | 0-5V DC OUTPUT IS ALSO AVAILABLE IN 11.5 TO 36 VDC SUPPLY | BARBED | 36 V | 14 V | 71 °C | -17 °C | PANEL MOUNT | RECTANGULAR | 48.006 mm | 33.528 mm | 84.58 mm | ASHCROFT INC | unknown | ||
|
CX8F011025IWXRH
Ashcroft Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | NO | 250 ms | 3-WIRE INTERFACE | 0-10V | 0.8 % | 0.8 % | DIFFERENTIAL | PRESSURE SENSOR,CAPACITIVE | ANALOG VOLTAGE | 0-5V DC OUTPUT IS ALSO AVAILABLE IN 11.5 TO 36 VDC SUPPLY | 1/8NPT | 36 V | 14 V | 71 °C | -17 °C | PANEL MOUNT | RECTANGULAR | 48.006 mm | 33.52 mm | 84.58 mm | ASHCROFT INC | unknown | ||
|
0.25INCH-G-4V-MIL
All Sensors Corporation
|
Check for Price | Contact Manufacturer | PRESSURE SENSOR,PIEZORESISTIVE | ALL SENSORS CORP | compliant | |||||||||||||||||||||||
|
CX8F011025IWXAH
Ashcroft Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | NO | 250 ms | 3-WIRE INTERFACE | 0-10V | 0.8 % | 0.8 % | DIFFERENTIAL | PRESSURE SENSOR,CAPACITIVE | ANALOG VOLTAGE | 0-5V DC OUTPUT IS ALSO AVAILABLE IN 11.5 TO 36 VDC SUPPLY | 1/8NPT | 36 V | 14 V | 71 °C | -17 °C | PANEL MOUNT | RECTANGULAR | 48.006 mm | 33.52 mm | 84.58 mm | ASHCROFT INC | unknown | ||
|
CX8MB21025IWXRH
Ashcroft Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | NO | 250 ms | 3-WIRE INTERFACE | 0-10V | 0.8 % | 0.8 % | DIFFERENTIAL | PRESSURE SENSOR,CAPACITIVE | ANALOG VOLTAGE | 0-5V DC OUTPUT IS ALSO AVAILABLE IN 11.5 TO 36 VDC SUPPLY | BARBED | 36 V | 14 V | 71 °C | -17 °C | PANEL MOUNT | RECTANGULAR | 48.006 mm | 33.528 mm | 84.58 mm | ASHCROFT INC | unknown | ||
|
0.25INCH-D-4V
All Sensors Corporation
|
Check for Price | Contact Manufacturer | PRESSURE SENSOR,PIEZORESISTIVE | ALL SENSORS CORP | compliant | |||||||||||||||||||||||
|
CX4F011025IWXRH
Ashcroft Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | NO | 250 ms | 3-WIRE INTERFACE | 0-10V | 0.4 % | 0.4 % | DIFFERENTIAL | PRESSURE SENSOR,CAPACITIVE | ANALOG VOLTAGE | 0-5V DC OUTPUT IS ALSO AVAILABLE IN 11.5 TO 36 VDC SUPPLY | 1/8NPT | 36 V | 14 V | 71 °C | -17 °C | PANEL MOUNT | RECTANGULAR | 48.006 mm | 33.52 mm | 84.58 mm | ASHCROFT INC | unknown | ||
|
0.25INCH-G-4V-PRIME
All Sensors Corporation
|
Check for Price | Contact Manufacturer | PRESSURE SENSOR,PIEZORESISTIVE | ALL SENSORS CORP | compliant | |||||||||||||||||||||||
|
0.25INCH-G-4V
All Sensors Corporation
|
Check for Price | Contact Manufacturer | PRESSURE SENSOR,PIEZORESISTIVE | ALL SENSORS CORP | compliant |