Parametric results for: 02eee最新公告⊙色女Φ719893330⊙ under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 3,921 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 02e
Select parts from the table below to compare.
Compare
Compare
929647-01-02-EU
3M Electronics
$0.1566 Yes Obsolete 2 1 2.54 mm 1 2.5 A MALE BOARD PCT-POLYESTER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR 3M 2100VAC V NO 5 GΩ NO NO e4 NO UL, CSA 94V-0 -40 °C 105 °C RECEPTACLE COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.115 inch 0.1 inch 0.2 inch 0.11 inch 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant 3M
929450-01-02-EU
3M Interconnect
$0.1575 Yes Yes Active 2 1 2.54 mm 1 2.5 A MALE BOARD PCT-POLYESTER NOT SPECIFIED STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 2100VAC V NO 5 GΩ NO NO e4 NO UL 94V-0 -40 °C 105 °C RECEPTACLE GOLD OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.096 inch 0.11 inch 0.3 inch 0.11 inch 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant 3M
929647-09-02-EU
3M Interconnect
$0.4593 Yes Yes Obsolete 2 1 2.54 mm MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR 3M NO NO NO e4 NO 94V-0 Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY NO ONE GENERAL PURPOSE SOLDER 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant 3M
929705-01-02-EU
3M Interconnect
$0.4995 Yes Yes Obsolete 2 1 2.54 mm MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR 3M NO NO NO e4 NO 94V-0 Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY NO ONE GENERAL PURPOSE SOLDER 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant
929647-02-02-EU
3M Interconnect
$0.4995 Yes Yes Obsolete 2 1 2.54 mm MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR 3M NO NO NO e4 NO 94V-0 Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY NO ONE GENERAL PURPOSE SOLDER 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant
65039-002ELF
Amphenol FCi
$0.5058 Yes Active 35 1 2 mΩ FEMALE 1000 Cycles CABLE POLYPHENYLENE BOARD CONNECTOR 1400VAC V NO 5 GΩ POLARIZED HOUSING 22 AWG 36 AWG UL, CSA -40 °C 105 °C PREASSEM CONN RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LATCH LOCKING ONE CRIMP 0.1 inch 0.545 inch 3.494 inch FCI compliant EAR99 8536.69.40.40
929648-01-02-EU
3M Interconnect
$0.5122 Yes Yes Obsolete 2 1 2.54 mm 1 2.5 A MALE BOARD PCT-POLYESTER GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR 3M 2100VAC V NO 5 GΩ NO NO e4 NO UL 94V-0 -40 °C 105 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.115 inch 0.183 inch 0.201 inch 0.11 inch 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant 3M
65846-002ELF
Amphenol FCi
$0.5766 Yes Active 2 2 FEMALE CABLE POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING NO NO NO UL 94V-0 NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING LATCH ONE CRIMP 0.32 inch 0.545 inch 1.48 inch AMPHENOL FCI ASIA PTE LTD ROHS COMPLIANT compliant EAR99 8536.69.40.40
929705-09-02-EU
3M Interconnect
$0.5811 Yes Yes Obsolete 2 1 2.54 mm MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR 3M NO NO NO e4 NO 94V-0 Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY NO ONE GENERAL PURPOSE SOLDER 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant
929705-11-02-EU
3M Interconnect
$0.6054 Yes Yes Obsolete 2 1 2.54 mm MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR 3M NO NO NO e4 NO 94V-0 Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY NO ONE GENERAL PURPOSE SOLDER 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant