Filter Your Search
1 - 10 of 294,155 results
|
CC0402GRNPO9BN330
YAGEO Corporation
|
$0.0058 | Yes | Yes | Active | 33 pF | 50 V | 2 % | 0402 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | 0402 | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||
|
CC0402GRNPO9BN820
YAGEO Corporation
|
$0.0093 | Yes | Yes | Active | 82 pF | 50 V | 2 % | 0402 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | 0402 | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||
|
CC0402GRNPO9BN220
YAGEO Corporation
|
$0.0132 | Yes | Yes | Active | 22 pF | 50 V | 2 % | 0402 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | 0402 | , 0402 | compliant | EAR99 | 8532.24.00.20 | YAGEO | ||
|
CC0402GRNPO9BN390
YAGEO Corporation
|
$0.0132 | Yes | Yes | Active | 39 pF | 50 V | 2 % | 0402 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | 0402 | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||
|
CC0402GRNPO9BN150
YAGEO Corporation
|
$0.0132 | Yes | Yes | Active | 15 pF | 50 V | 2 % | 0402 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | 0402 | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||
|
CC0402GRNPO9BN120
YAGEO Corporation
|
$0.0132 | Yes | Yes | Active | 12 pF | 50 V | 2 % | 0402 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | 0402 | CHIP | compliant | EAR99 | 8532.24.00.20 | |||
|
CC0402GRNPO9BN270
YAGEO Corporation
|
$0.0132 | Yes | Yes | Active | 27 pF | 50 V | 2 % | 0402 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | 0402 | , 0402 | compliant | EAR99 | 8532.24.00.20 | YAGEO | ||
|
CC0402GRNPO9BN560
YAGEO Corporation
|
$0.0132 | Yes | Yes | Active | 56 pF | 50 V | 2 % | 0402 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | 0402 | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||
|
CC0402GRNPO9BN100
YAGEO Corporation
|
$0.0132 | Yes | Yes | Active | 10 pF | 50 V | 2 % | 0402 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | 0402 | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||
|
CC0402GRNPO9BN680
YAGEO Corporation
|
$0.0132 | Yes | Yes | Active | 68 pF | 50 V | 2 % | 0402 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | 0402 | , 0402 | compliant | EAR99 | 8532.24.00.20 |