Filter Your Search
1 - 10 of 2,084 results
|
ZV30K1210301NIR1HT
Bourns Inc
|
$0.1092 | Yes | Active | 10 mW | VARISTOR | 30 V | 2.1 J | SURFACE MOUNT | YES | 38 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.45 mm | 3.2 mm | 2.5 mm | BOURNS INC | CHIP | compliant | Bourns | SMT | ||||||||||
|
ZV30K1210301NIR1
Bourns Inc
|
$0.2384 | Yes | Active | 10 mW | VARISTOR | 30 V | 2.1 J | SURFACE MOUNT | YES | 38 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.45 mm | 3.2 mm | 2.5 mm | BOURNS INC | CHIP | compliant | Bourns | SMT | ||||||||||
|
0301005.H
Littelfuse Inc
|
$0.2860 | Active | INLINE/HOLDER | NO | BULK | END CAP | LITTELFUSE INC | unknown | LITTELFUSE | NORMAL | 15.87 mm | 6.35 mm | ELECTRIC FUSE | 1AG | 5 A | 32 V | 32 V | ||||||||||||||||||||
|
0301006.H
Littelfuse Inc
|
$0.2860 | Active | INLINE/HOLDER | NO | BULK | END CAP | LITTELFUSE INC | unknown | NORMAL | 15.87 mm | 6.35 mm | ELECTRIC FUSE | 1AG | 6 A | 32 V | 32 V | |||||||||||||||||||||
|
0301025.H
Littelfuse Inc
|
$0.2860 | Active | INLINE/HOLDER | NO | BULK | END CAP | LITTELFUSE INC | unknown | NORMAL | 15.87 mm | 6.35 mm | ELECTRIC FUSE | 1AG | 25 A | 32 V | 32 V | |||||||||||||||||||||
|
0301010.H
Littelfuse Inc
|
$0.2860 | Active | INLINE/HOLDER | NO | BULK | END CAP | LITTELFUSE INC | unknown | NORMAL | 15.87 mm | 6.35 mm | ELECTRIC FUSE | 1AG | 10 A | 32 V | 32 V | |||||||||||||||||||||
|
0301020.H
Littelfuse Inc
|
$0.2860 | Active | INLINE/HOLDER | NO | BULK | END CAP | LITTELFUSE INC | unknown | NORMAL | 15.87 mm | 6.35 mm | ELECTRIC FUSE | 1AG | 20 A | 32 V | 32 V | |||||||||||||||||||||
|
030102.5H
Littelfuse Inc
|
$0.2860 | Active | INLINE/HOLDER | NO | BULK | END CAP | LITTELFUSE INC | unknown | NORMAL | 15.87 mm | 6.35 mm | ELECTRIC FUSE | 1AG | 2.5 A | 32 V | 32 V | |||||||||||||||||||||
|
0301002.H
Littelfuse Inc
|
$0.2860 | Active | INLINE/HOLDER | NO | BULK | END CAP | LITTELFUSE INC | unknown | NORMAL | 15.87 mm | 6.35 mm | ELECTRIC FUSE | 1AG | 2 A | 32 V | 32 V | |||||||||||||||||||||
|
0301015.H
Littelfuse Inc
|
$0.2860 | Active | INLINE/HOLDER | NO | BULK | END CAP | LITTELFUSE INC | unknown | NORMAL | 15.87 mm | 6.35 mm | ELECTRIC FUSE | 1AG | 15 A | 32 V | 32 V |