Filter Your Search
1 - 1 of 1 results
|
04025J6R8BBSTR
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 6.8 pF | 50 V | 1.4706 % | 0402 | J | 1.4706 % | SURFACE MOUNT | No | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1 mm | 550 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.25.00.45 |