Filter Your Search
1 - 1 of 1 results
|
0402AS-016J-08
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 16 nH | 220 mΩ | 5 % | YES | 250 MHz | 560 mA | 3.1 GHz | CERAMIC | 24 | 0402 | RF INDUCTOR | 1 | NO | e4 | AEC-Q200 | 140 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) | DUAL ENDED | ONE SURFACE | 700 µm | 1.2 mm | 650 µm | FASTRON ELECTRONICS INC | CHIP | compliant |