Filter Your Search
1 - 3 of 3 results
|
0402DC-22NXGRW
Coilcraft Inc
|
$1.1650 | No | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 nH | 190 mΩ | 2 % | YES | 250 MHz | 500 mA | 4.95 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 650 µm | 1.11 mm | 660 µm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
0402DC-22NXGRU
Coilcraft Inc
|
Check for Price | No | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 nH | 190 mΩ | 2 % | YES | 250 MHz | 500 mA | 4.95 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 650 µm | 1.11 mm | 660 µm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
0402DC-22NXGRY
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 nH | 190 mΩ | 2 % | YES | 250 MHz | 500 mA | 4.95 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 650 µm | 1.11 mm | 660 µm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 |