Filter Your Search
1 - 2 of 2 results
|
0440002.WR
Littelfuse Inc
|
$0.4676 | Yes | Yes | Active | 32 V | 32 V | 2 A | ELECTRIC FUSE | 50 A | 14400 s | CSA; UL | e3 | 150 °C | -55 °C | 1206 | SURFACE MOUNT | TAPE AND REEL | YES | TIN OVER NICKEL | WRAPAROUND | 1.63 mm | 820 µm | 3.2 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||
|
0440002.WRA
Littelfuse Inc
|
$0.8449 | Yes | Active | 32 V | 63 V | 2 A | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 5000 MILLISEC AT 350% RATED CURRENT | 50 A | 5 s | AEC-Q200; CSA; CUL; UL | e3 | 150 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.63 mm | 835 µm | 3.2 mm | LITTELFUSE INC | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE |