Filter Your Search
1 - 2 of 2 results
|
05N19-B
Rectron Semiconductor
|
Check for Price | Yes | Active | 500 mA | 300 mV | 1 mA | SILICON | 40 V | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 60 A | 1 | 40 V | O-PALF-W2 | e3 | 150 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.70 | ||||||
|
05N19
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 500 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | 1 | Not Qualified | O-PALF-W2 | e3 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.70 | O-PALF-W2 | 2 |