Filter Your Search
1 - 1 of 1 results
|
0603SAF1500T5E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0088 | Yes | Yes | Obsolete | 150 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant |