Filter Your Search
1 - 10 of 79 results
|
0691-0400-01
Bel Fuse
|
$0.3554 | Yes | Obsolete | 250 V | 400 mA | FAST | ELECTRIC FUSE | 20 ms | 50 A | CSA; CUL; SEMKO; UL; VDE | e3 | 125 °C | -55 °C | MICRO | THROUGH HOLE | BULK | NO | MATTE TIN | PIN WIRE | 7.7 mm | 8.35 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | |||
|
0691-4000-01
Bel Fuse
|
$0.3948 | Yes | Obsolete | 250 V | 4 A | FAST | ELECTRIC FUSE | 8 J | 20 ms | 50 A | CSA; CUL; SEMKO; PSE; UL; VDE | e3 | 125 °C | -55 °C | MICRO | THROUGH HOLE | BULK | NO | MATTE TIN | PIN WIRE | 7.7 mm | 8.35 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ||
|
0691-1000-01
Bel Fuse
|
$0.4047 | Yes | Obsolete | 250 V | 1 A | FAST | ELECTRIC FUSE | 20 ms | 50 A | CSA; CUL; SEMKO; PSE; UL; VDE | e3 | 125 °C | -55 °C | MICRO | THROUGH HOLE | BULK | NO | MATTE TIN | PIN WIRE | 7.7 mm | 8.35 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | |||
|
0691-2500-01
Bel Fuse
|
$0.4324 | Yes | Obsolete | 250 V | 2.5 A | FAST | ELECTRIC FUSE | 4 J | 20 ms | 50 A | CSA; CUL; SEMKO; PSE; UL; VDE | e3 | 125 °C | -55 °C | MICRO | THROUGH HOLE | BULK | NO | MATTE TIN | PIN WIRE | 7.7 mm | 8.35 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ||
|
0691-1600-01
Bel Fuse
|
$0.4333 | Yes | Obsolete | 250 V | 1.6 A | FAST | ELECTRIC FUSE | 1 J | 20 ms | 50 A | CSA; CUL; SEMKO; PSE; UL; VDE | e3 | 125 °C | -55 °C | MICRO | THROUGH HOLE | BULK | NO | MATTE TIN | PIN WIRE | 7.7 mm | 8.35 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ||
|
0691-5000-01
Bel Fuse
|
$0.4335 | Yes | Obsolete | 250 V | 5 A | FAST | ELECTRIC FUSE | 15 J | 20 ms | 50 A | CSA; CUL; SEMKO; PSE; UL; VDE | e3 | 125 °C | -55 °C | MICRO | THROUGH HOLE | BULK | NO | MATTE TIN | PIN WIRE | 7.7 mm | 8.35 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ||
|
0691-6300-01
Bel Fuse
|
$0.4335 | Yes | Obsolete | 250 V | 6.3 A | FAST | ELECTRIC FUSE | 25 J | 20 ms | 50 A | CSA; CUL; UL; VDE | e3 | 125 °C | -55 °C | MICRO | THROUGH HOLE | BULK | NO | MATTE TIN | PIN WIRE | 7.7 mm | 8.35 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ||
|
0691-1250-01
Bel Fuse
|
$0.4343 | Yes | Obsolete | 250 V | 1.25 A | FAST | ELECTRIC FUSE | 1 J | 20 ms | 50 A | CSA; CUL; SEMKO; PSE; UL; VDE | e3 | 125 °C | -55 °C | MICRO | THROUGH HOLE | BULK | NO | MATTE TIN | PIN WIRE | 7.7 mm | 8.35 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ||
|
0691-2000-01
Bel Fuse
|
$0.4343 | Yes | Obsolete | 250 V | 2 A | FAST | ELECTRIC FUSE | 2 J | 20 ms | 50 A | CSA; CUL; SEMKO; PSE; UL; VDE | e3 | 125 °C | -55 °C | MICRO | THROUGH HOLE | BULK | NO | MATTE TIN | PIN WIRE | 7.7 mm | 8.35 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ||
|
0691-0630-01
Bel Fuse
|
$0.4584 | Yes | Obsolete | 250 V | 630 mA | FAST | ELECTRIC FUSE | 20 ms | 50 A | CSA; CUL; SEMKO; UL; VDE | e3 | 125 °C | -55 °C | MICRO | THROUGH HOLE | BULK | NO | MATTE TIN | PIN WIRE | 7.7 mm | 8.35 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 |