Filter Your Search
1 - 10 of 48 results
|
NMC1812X7R684J100TRP3K
NIC Components Corp
|
Check for Price | No | Obsolete | 680 mF | 100 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Paper | YES | WRAPAROUND | 1.8 mm | 4.5 mm | 3.2 mm | NIC COMPONENTS CORP | , 1812 | unknown | EAR99 | ||||
|
NMC1812X7R684M100TRP3K
NIC Components Corp
|
Check for Price | No | Obsolete | 680 mF | 100 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Paper | YES | WRAPAROUND | 1.8 mm | 4.5 mm | 3.2 mm | NIC COMPONENTS CORP | , 1812 | unknown | EAR99 | ||||
|
202H72W804JQ4S
Johanson Dielectrics Inc
|
Check for Price | No | Active | 800 mF | 2 kV | 5 % | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 2 | Radial | NO | 19.7 mm | WIRE | 19.1 mm | 22.1 mm | 8.13 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | ||||||
|
202H72W804KQ3S
Johanson Dielectrics Inc
|
Check for Price | No | Active | 800 mF | 2 kV | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 2 | Radial | NO | 19.7 mm | WIRE | 19.1 mm | 22.1 mm | 8.13 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | ||||||
|
202H72W804MQ4S
Johanson Dielectrics Inc
|
Check for Price | No | Active | 800 mF | 2 kV | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 2 | Radial | NO | 19.7 mm | WIRE | 19.1 mm | 22.1 mm | 8.13 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | ||||||
|
202H70W624KQ4
Advanced Monolythic Ceramics
|
Check for Price | Active | 800 mF | 2 kV | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 2 | Radial | BULK | NO | 17.1 mm | WIRE | 18.3 mm | 19.6 mm | 8.13 mm | JOHANSON DIELECTRICS INC | , | unknown | EAR99 | 8532.24.00.60 | ||||||
|
NMC1812X7R684K100TRP
NIC Components Corp
|
Check for Price | No | Obsolete | 680 mF | 100 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Paper | YES | WRAPAROUND | 1.8 mm | 4.5 mm | 3.2 mm | NIC COMPONENTS CORP | , 1812 | unknown | EAR99 | ||||
|
202H70W624ZQ4
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 800 mF | 2 kV | 80 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 2 | Radial | BULK | NO | 17.1 mm | WIRE | 18.3 mm | 19.6 mm | 8.13 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | |||||
|
NMC1812X7R684M100TRPLP3K
NIC Components Corp
|
Check for Price | No | Obsolete | 680 mF | 100 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Embossed/Plastic | YES | WRAPAROUND | 1.8 mm | 4.5 mm | 3.2 mm | NIC COMPONENTS CORP | , 1812 | unknown | EAR99 | ||||
|
202H72W804JQ3S
Johanson Dielectrics Inc
|
Check for Price | No | Active | 800 mF | 2 kV | 5 % | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 2 | Radial | NO | 19.7 mm | WIRE | 19.1 mm | 22.1 mm | 8.13 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 |