Filter Your Search
1 - 10 of 31,186 results
|
68000-408HLF
Amphenol Communications Solutions
|
$0.0454 | Yes | Active | 8 | 1 | 2.54 mm | MALE | BOARD | PURE TIN (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BERGSTRIP | NO | NO | NO | e3 | NO | 94V-0 | PURE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 8 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
68021-108HLF
Amphenol Communications Solutions
|
$0.0783 | Yes | Active | 8 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 8 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
67997-108HLF
Amphenol Communications Solutions
|
$0.0855 | Yes | Active | 8 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | BERGSTRIP | NO | NO | NO | e4/e3 | NO | UL | 94V-0 | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.19 inch | 0.1 inch | 0.8 inch | 0.12 inch | AMPHENOL ICC | LEAD FREE | 8 | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
68464-108HLF
Amphenol Communications Solutions
|
$0.1373 | Yes | Active | 8 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BERGSTIK | NO | NO | NO | e4 | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | ROHS COMPLIANT | 8 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
68001-408HLF
Amphenol Communications Solutions
|
$0.1653 | Yes | Active | 8 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | BERGSTRIP | NO | NO | NO | e3 | NO | 94V-0 | TIN | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 8 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
68001-208HLF
Amphenol Communications Solutions
|
$0.1667 | Yes | Active | 8 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | BERGSTRIP | NO | NO | NO | e3 | NO | 94V-0 | TIN | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 8 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
68000-408HLF
Amphenol FCi
|
$0.1718 | Yes | Yes | Active | 8 | 1 | 2.54 mm | MALE | BOARD | PURE TIN (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BERGSTRIP | NO | NO | NO | e3 | NO | 94V-0 | PURE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Amphenol | |||||||||||||||||||||||||
|
MTSW-101-08-H-S-275
Samtec Inc
|
$0.1858 | Yes | Yes | Active | 1 | 1 | 1 | 3 A | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.1 inch | SAMTEC INC | compliant | |||||||||||||||||||||||
|
68002-408HLF
Amphenol FCi
|
$0.1999 | Yes | Yes | Active | 8 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BERGSTRIP | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
TSW-101-08-H-S
Samtec Inc
|
$0.2004 | Yes | Yes | Active | 1 | 1 | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.1 inch | 0.1 inch | 0.2 inch | SAMTEC INC | compliant | SAMTEC |