Filter Your Search
1 - 10 of 30 results
|
1.5KE600A
Littelfuse Inc
|
$0.5116 | No | Yes | Active | 828 V | 6.5 W | 600 V | SILICON | 570 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 512 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 630 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-201 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||
|
1.5KE600ACA-T13
ProTek Devices
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | PROTEK DEVICES | compliant | 2020-09-01 | ||||||||||||||||||||||||||||||||||||||||||||
|
1.5KE600AC-T13
ProTek Devices
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | PROTEK DEVICES | compliant | 2020-09-01 | ||||||||||||||||||||||||||||||||||||||||||||
|
1.5KE600A-TB
Won-Top Electronics Co Ltd
|
Check for Price | Active | 6.5 W | SILICON | 570 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 513 V | 1 | AVALANCHE | 630 V | 1.5 kW | O-PALF-W2 | DO-201AE | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
1.5KE600A-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 6.5 W | SILICON | 570 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 513 V | 1 | AVALANCHE | 630 V | 1.5 kW | O-PALF-W2 | e3 | DO-201AE | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
1.5KE600A
Thinking Electronic Industrial Co Ltd
|
Check for Price | Contact Manufacturer | TRANS VOLTAGE SUPPRESSOR DIODE | THINKING ELECTRONIC INDUSTRIAL CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||
|
1.5KE600A
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 828 V | 1 µA | 6.5 W | 600 V | SILICON | 570 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 513 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 630 V | 1.5 kW | 513 V | O-PALF-W2 | MIL-STD-202; UL RECOGNIZED | DO-201 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MERITEK ELECTRONICS CORP | unknown | ||||||||||||||||
|
1.5KE600A
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 6.5 W | SILICON | 570 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 513 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 630 V | 1.5 kW | O-PALF-W2 | e3 | DO-201AE | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
1.5KE600A-T3
Won-Top Electronics Co Ltd
|
Check for Price | Active | 6.5 W | SILICON | 570 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 513 V | 1 | AVALANCHE | 630 V | 1.5 kW | O-PALF-W2 | DO-201AE | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
1.5KE600AB-HF
Comchip Technology Corporation Ltd
|
Check for Price | Active | 5 V | 828 V | 1 µA | 6.5 W | 600 V | SILICON | 570 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 513 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 630 V | 1.5 kW | 513 V | O-PALF-W2 | MIL-STD-202 | DO-201AD | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 |