Filter Your Search
1 - 10 of 176 results
|
WF06P2R7JTL
Walsin Technology Corporation
|
$0.0064 | Yes | Yes | Active | 2.7 Ω | 5 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | WALSIN TECHNOLOGY CORP | , 0603 | compliant | EAR99 | 8533.21.00.30 | |||||||
|
MCRE000006
SPC Multicomp
|
$0.0449 | Yes | Active | 2.7 Ω | 5 % | 125 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 200 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 450 µm | 28 mm | 1.85 mm | 3.5 mm | MULTICOMP PRO | AXIAL LEADED | unknown | |||||||||||||||
|
WCR0805-2.7JI
TT Electronics Welwyn Components
|
Check for Price | Yes | Obsolete | 2.7 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7/10 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | WELWYN COMPONENTS LTD | , 0805 | compliant | EAR99 | ||||||||||||||||
|
HQ06W8J027JTEE
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 2.7 Ω | 5 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 125 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
PRM1/8ER-2R7-JTQ
RCD Components Inc
|
Check for Price | No | Active | 2.7 Ω | 5 % | 125 mW | 2012 | SMT | 120 ppm/°C | FIXED RESISTOR | PRM | 150 V | e0 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) | 2.44 mm | 5.1 mm | 3.18 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||||||||
|
PRM1/8X-2R7-JBQ
RCD Components Inc
|
Check for Price | No | Active | 2.7 Ω | 5 % | 125 mW | 2012 | SMT | 120 ppm/°C | FIXED RESISTOR | PRM | e0 | 150 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn/Pb) | 2.44 mm | 5.1 mm | 3.18 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||||||||
|
PRM1/8ER-2R7-JBQ
RCD Components Inc
|
Check for Price | No | Active | 2.7 Ω | 5 % | 125 mW | 2012 | SMT | 120 ppm/°C | FIXED RESISTOR | PRM | 150 V | e0 | 150 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn/Pb) | 2.44 mm | 5.1 mm | 3.18 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||||||||
|
CQ06W8K027JT5E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 2.7 Ω | 5 % | 125 mW | 1206 | SMT | 400 ppm/°C | FIXED RESISTOR | CQ | 200 V | e3 | 155 °C | 55 °C | Chip | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.1 mm | 1.55 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | ||||||||||||||||
|
PRM1/8ER-2R7-JB20Q
RCD Components Inc
|
Check for Price | No | Active | 2.7 Ω | 5 % | 125 mW | 2012 | SMT | 20 ppm/°C | FIXED RESISTOR | PRM | 150 V | e0 | 150 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn/Pb) | 2.44 mm | 5.1 mm | 3.18 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||||||||
|
PRM1/8X-2R7-JB20W
RCD Components Inc
|
Check for Price | Yes | Active | 2.7 Ω | 5 % | 125 mW | 2012 | SMT | 20 ppm/°C | FIXED RESISTOR | PRM | e3 | 150 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) | 2.44 mm | 5.1 mm | 3.18 mm | RCD COMPONENTS INC | compliant | EAR99 |