Filter Your Search
1 - 10 of 43 results
|
1.5FMCJ11C-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 5 W | SILICON | 9.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.92 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 12.1 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | DO-214AB | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
1.5FMCJ11C
Rectron Semiconductor
|
Check for Price | Yes | Active | 16.2 V | 5 W | SILICON | 9.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.92 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 12.1 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | DO-214AB | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||
|
1.5FMCJ11-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 5 W | SILICON | 9.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.92 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 12.1 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | DO-214AB | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
1.5FMCJ110-T
Rectron Semiconductor
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | Matte Tin (Sn) | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | 2018-11-05 | |||||||||||||||||||||||||||||||||
|
1.5FMCJ110CAV-W
Rectron Semiconductor
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | Matte Tin (Sn) | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | 2018-11-05 | |||||||||||||||||||||||||||||||||
|
1.5FMCJ110
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 158 V | 5 W | SILICON | 99 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 89.2 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 121 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | DO-214AB | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||
|
1.5FMCJ110V-W
Rectron Semiconductor
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | Matte Tin (Sn) | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | 2018-11-05 | |||||||||||||||||||||||||||||||||
|
1.5FMCJ1150C
Rectron Semiconductor
|
Check for Price | Yes | Active | e3 | Matte Tin (Sn) | RECTRON LTD | compliant | ||||||||||||||||||||||||||||||||||||
|
1.5FMCJ11
Rectron Semiconductor
|
Check for Price | Yes | Active | 16.2 V | 5 W | SILICON | 9.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.92 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 12.1 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | DO-214AB | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||
|
1.5FMCJ1150
Rectron Semiconductor
|
Check for Price | Yes | Active | e3 | Matte Tin (Sn) | RECTRON LTD | compliant |