Filter Your Search
1 - 10 of 556 results
|
1.5KE75CA
Continental Device India Ltd
|
$0.1159 | Yes | Active | 103 V | 1 µA | 6.5 W | 75.05 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 64.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 78.8 V | 1.5 kW | 64.1 V | O-PALF-W2 | IATF 16949, IEC-61000-4-2, 4-4 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | ||||||||||||||||
|
1.5KE7.5CA
Continental Device India Ltd
|
$0.1159 | Yes | Active | 11.3 V | 1 mA | 6.5 W | 7.51 V | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 6.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 7.88 V | 1.5 kW | 6.4 V | O-PALF-W2 | IATF 16949, IEC-61000-4-2, 4-4 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | ||||||||||||||||
|
1.5KE75CA
Diotec Semiconductor AG
|
$0.1861 | Yes | Active | 103 V | 6.5 W | 75 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 64.1 V | 1 | AVALANCHE | 78.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | not_compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | ||||||||||||
|
1.5KE75CA
SPC Multicomp
|
$0.2600 | Active | 103 V | 5 µA | 5 W | 75.05 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 64.7 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 78.8 V | 1.5 kW | 64.7 V | O-PALF-W2 | DO-201 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
1.5KE7.5CA-E3/54
Vishay Intertechnologies
|
$0.2691 | Yes | Active | 11.3 V | 500 µA | 6.5 W | 7.51 V | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 6.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.88 V | 1.5 kW | 6.4 V | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | |||||||||||
|
1.5KE75CA-B
Littelfuse Inc
|
$0.3178 | Yes | Active | 103 V | 6.5 W | 75 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 64.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 78.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | not_compliant | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | DO-201 | ||||||||
|
1.5KE75CA
Littelfuse Inc
|
$0.3383 | No | No | Active | 103 V | 6.5 W | 75 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 64.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 78.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | SEMITRON | unknown | PLASTIC, CASE 8, 2 PIN | 2 | EAR99 | 8541.10.00.50 | LITTELFUSE | CASE 8 | |||||
|
1.5KE75CA-T
Diodes Incorporated
|
$0.3422 | No | Yes | Obsolete | 103 V | 5 W | 75 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 64.1 V | 1 | AVALANCHE | 78.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201 | 1 | 175 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | not_compliant | O-PALF-W2 | 2 | EAR99 | 8541.10.00.50 | DO-201 | |||||||||
|
SMCJ1.5KE75CA-TP
Micro Commercial Components
|
$0.3636 | Yes | Yes | Active | 103 V | 75 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 64.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 78.8 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | R-PDSO-C2 | 2 | EAR99 | 8541.10.00.50 | DO-214AB | ||||||||
|
1.5KE7.5CA-B
Littelfuse Inc
|
$0.3685 | Yes | Active | 11.3 V | 6.5 W | 7.5 V | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 6.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.88 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | not_compliant | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | LITTELFUSE | DO-201 |