Filter Your Search
1 - 1 of 1 results
|
1.5SMC220CAHE3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Active | 328 V | 6.5 W | 220 V | SILICON | 209 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 185 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 231 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | Vishay |