Parametric results for: 1.5SMC8.2CA-E3/57T under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
Manufacturer Part Number: 15smc82cae357t
Select parts from the table below to compare.
Compare
Compare
1.5SMC8.2CA-E3/57T
Vishay Intertechnologies
$0.4001 Yes Active 12.1 V 6.5 W 8.2 V SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.02 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 8.61 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay
1.5SMC82CA-E3/57T
Vishay Intertechnologies
$0.4017 Yes Active 113 V 6.5 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 70.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 86.1 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay
1.5SMC82CA-E3/57T
Vishay Semiconductors
$0.4416 Yes Yes Active 113 V 6.5 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 70.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 86.1 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS unknown Vishay DO-214AB R-PDSO-C2 2 EAR99 8541.10.00.50
1.5SMC8.2CA-E3/57T
Vishay Semiconductors
$0.4416 Yes Yes Active 12.1 V 6.5 W 8.2 V SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.02 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 8.61 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS unknown Vishay DO-214AB R-PDSO-C2 2 EAR99 8541.10.00.50