Filter Your Search
1 - 10 of 83 results
|
1.5SMCJ70CA
Diotec Semiconductor AG
|
$0.1277 | Yes | Active | 113 V | 5 W | 82.1 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | 86.4 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AB | SMC, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
1.5SMCJ7.0CA
Diotec Semiconductor AG
|
$0.1530 | Yes | Active | 12 V | 5 W | 8.3 V | SILICON | 7.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | 8.7 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AB | SMC, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
1.5SMCJ70CA-AQ
Diotec Semiconductor AG
|
$0.2140 | Yes | Active | 113 V | 5 µA | 5 W | 82.1 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | 86.4 V | 1.5 kW | 70 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | 8541.10.00.50 | 2018-09-27 | ||||||||
|
1.5SMCJ7.0CA-AU-R2-00001
PanJit Semiconductor
|
Check for Price | Yes | Not Recommended | 12 V | 8.37 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 7 V | 150 °C | -55 °C | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
1.5SMCJ7.0CAHE3TRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 12 V | 8.19 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 8.6 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
1.5SMCJ70C-AU_R1_000A1
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | 98.6 V | 1.5 kW | R-PDSO-C2 | AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
1.5SMCJ7.0CATR
World Products Inc
|
Check for Price | No | No | Active | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | WORLD PRODUCTS INC | DO-214AB | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
1.5SMCJ70CA
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 6.5 W | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 86 V | 1.5 kW | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | HITANO ENTERPRISE CORP | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
1.5SMCJ70C-AU-R2-10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 125 V | 88.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 70 V | 150 °C | -55 °C | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
1.5SMCJ70CA
Viking Tech Corp
|
Check for Price | Active | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 89.5 V | 1.5 kW | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | VIKING TECH CORP | SMC, 2 PIN | unknown | EAR99 | 8541.10.00.50 |