Filter Your Search
1 - 5 of 5 results
|
1.5FMCJ36CAV-T
Rectron Semiconductor
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | Matte Tin (Sn) | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | 2018-11-05 | ||||||||||||||||||||||||||||||||||
![]() |
1.5FMCJ36CA
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 49.9 V | 5 W | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 30.8 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 37.8 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.50 | DO-214AB | R-PDSO-C2 | 2 | ||||
|
1.5FMCJ36CA-T
Rectron Semiconductor
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | Matte Tin (Sn) | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | 2018-11-05 | ||||||||||||||||||||||||||||||||||
![]() |
1.5FMCJ36CA-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 5 W | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 30.8 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 37.8 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | DO-214AB | R-PDSO-C2 | 2 | Rectron | ||||||
|
1.5FMCJ36CAV-W
Rectron Semiconductor
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | Matte Tin (Sn) | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | 2018-11-05 |