Filter Your Search
1 - 10 of 15 results
|
1.5KE170A-B
Littelfuse Inc
|
$0.3631 | Yes | Active | 234 V | 6.5 W | 170 V | SILICON | 162 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 145 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 179 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-201 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
1.5KE170A-B
Diodes Incorporated
|
$0.5002 | No | Yes | Obsolete | 234 V | 5 µA | 5 W | 170 V | SILICON | 162 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 145 V | 1 | AVALANCHE | 179 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201 | 1 | 175 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | DO-201 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
1.5KE170A_B0_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | SILICON | 162 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 145 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 179 V | 1.5 kW | O-PALF-W2 | UL RECOGNIZED | DO-201AE | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | DO-201AE | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
1.5KE170A_B0_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 162 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 145 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 179 V | 1.5 kW | O-PALF-W2 | UL RECOGNIZED | DO-201AE | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | DO-201AE | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
1.5KE170AB-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 234 V | 170 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 145 V | AVALANCHE | e3 | 150 °C | -55 °C | TIN | COMCHIP TECHNOLOGY CO LTD | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
1.5KE170A-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
1.5KE170AB0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 W | SILICON | 162 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 145 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 179 V | 1.5 kW | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
1.5KE170A-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 234 V | 5 W | 170 V | SILICON | 162 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 145 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 179 V | 1.5 kW | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201AE | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
1.5KE170AB0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 W | SILICON | 162 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 145 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 179 V | 1.5 kW | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1.5KE170A/B
YAGEO Corporation
|
Check for Price | Active | 234 V | 1 µA | 6.5 W | 170.5 V | SILICON | 162 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 145 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 179 V | 1.5 kW | 145 V | O-PALF-W2 | IEC61000-4-2; UL CERTIFIED | DO-201 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 |