Filter Your Search
1 - 10 of 34 results
|
1.5SMC540CA
Littelfuse Inc
|
$0.5548 | No | Yes | Active | 740 V | 6.5 W | 540 V | SILICON | 513 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 486 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 567 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | DO-214AB | SMC, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
1.5SMC540CA-AT/TR13
YAGEO Corporation
|
Check for Price | Active | 740 V | 1 µA | 6.5 W | 540 V | SILICON | 513 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 459 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 567 V | 1.5 kW | 459 V | R-PDSO-C2 | e3 | AEC-Q101; MIL-STD-750; UL CERTIFIED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | ||||||||
|
1.5SMC540CA
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 740 V | 5 µA | 5 W | 540 V | SILICON | 513 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 459 V | 1 | AVALANCHE | 567 V | 1.5 kW | 459 V | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
1.5SMC540CA-AT
BrightKing Inc
|
Check for Price | Yes | Transferred | 1 | 260 | 40 | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
1.5SMC540CA-E3/9AT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 740 V | 6.5 W | 540 V | SILICON | 513 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 459 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 567 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | not_compliant | |||||||||||
|
1.5SMC540CA-AT/13
BrightKing Inc
|
Check for Price | Transferred | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||
|
1.5SMC540CA
Surge Components Inc
|
Check for Price | Active | 725 V | 1 µA | 6.5 W | 540 V | SILICON | 513 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 459 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 567 V | 1.5 kW | 459 V | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SURGE COMPONENTS INC | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1.5SMC540CA
MDE Semiconductor Inc
|
Check for Price | Yes | Yes | Active | SILICON | 513 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 459 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 567 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | MDE SEMICONDUCTOR INC | DO-214AB | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1.5SMC540CA-AT/13
Pulse Electronics Corporation
|
Check for Price | Active | PULSE ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
1.5SMC540CA
Concord Semiconductor Corp
|
Check for Price | Transferred | 740 V | 540 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 459 V | CONCORD SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 |