Filter Your Search
1 - 10 of 10 results
|
1.5SMC68CA/TR13
YAGEO Corporation
|
Check for Price | Active | 92 V | 1 µA | 6.5 W | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 58.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 71.4 V | 1.5 kW | 58.1 V | R-PDSO-C2 | e3 | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | ||||||||
|
1.5SMC6.8CATR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 6.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 5.8 V | e3 | 1 | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
1.5SMC6.8CATR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 6.8 V | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5.8 V | 1 | AVALANCHE | 7.14 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | |||||||||||||||
|
1.5SMC6.8CA/TR13
YAGEO Corporation
|
Check for Price | Active | 10.5 V | 1 mA | 6.5 W | 6.795 V | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 7.14 V | 1.5 kW | 5.8 V | R-PDSO-C2 | e3 | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | ||||||||
|
1.5SMC68CAT/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 58.1 V | 1 | AVALANCHE | 71.4 V | 1.5 kW | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | compliant | R-PDSO-C2 | DO-214AB | 2 | ||||||||||||||||
|
1.5SMC68CATR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 92 V | 68 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 58.1 V | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
1.5SMC68CATR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 68 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 58.1 V | e3 | 1 | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
1.5SMC6.8CAT/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5.8 V | 1 | AVALANCHE | 7.14 V | 1.5 kW | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | compliant | R-PDSO-C2 | DO-214AB | 2 | ||||||||||||||||
|
1.5SMC6.8CATR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 10.5 V | 6.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 5.8 V | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
1.5SMC68CATR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 58.1 V | 1 | AVALANCHE | 71.4 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 |