Filter Your Search
1 - 10 of 1,504 results
|
ATC100A910KTN200T
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 91 pF | 200 V | 10 % | 0606 | 10 % | PORCELAIN | CERAMIC CAPACITOR | 100A | 90ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | ||||||||||||
|
ATC100A910MPN150
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 91 pF | 150 V | 20 % | 0606 | 20 % | PORCELAIN | CERAMIC CAPACITOR | 100A | 90ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | |||||||||||||||
|
ATC100A910JPN150I
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 91 pF | 150 V | 5 % | 0606 | 5 % | PORCELAIN | CERAMIC CAPACITOR | 100A | 90ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | |||||||||||||||
|
100A910JTN150XC
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 91 pF | 150 V | 5 % | 0606 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | 90+/-20ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin (Sn) | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 | |||||
|
100A910KWN200
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 91 pF | 200 V | 10 % | 6060 | P90 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 90+/-20ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Tray | YES | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
ATC100A910JT150XTV
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 91 pF | 150 V | 5 % | 0606 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | 90+/-20ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 | |||||
|
ATC100A910GP150C
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 91 pF | 150 V | 2 % | 0606 | 2 % | Yes | PORCELAIN | CERAMIC CAPACITOR | 100A | 90ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | ||||||||||||
|
ATC100A910GCN150T
American Technical Ceramics Corp
|
Check for Price | Obsolete | 91 pF | 150 V | 2 % | 0606 | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | Terminations, Markings, Packaging | ATC100A | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | TR | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | ||||||||||||||
|
100A910MT200C
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 91 pF | 200 V | 20 % | 0606 | 20 % | Yes | PORCELAIN | CERAMIC CAPACITOR | 100A | 90ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Tin (Sn) - with Nickel (Ni) barrier | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | ||||||||||||
|
ATC100A910KW150T
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 91 pF | 150 V | 10 % | 0606 | 10 % | PORCELAIN | CERAMIC CAPACITOR | 100A | 90ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 |