Filter Your Search
1 - 2 of 2 results
|
10018783-12120TLF
Amphenol Communications Solutions
|
$0.4650 | Yes | Active | 36 | 2 | 2 mm | 4 | 30 mΩ | 1.1 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | 400VAC V | NO | 1.15 N | 1 GΩ | 0.15 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2 mm | 15u inch | SOLDER | 0.346 inch | 0.443 inch | 0.984 inch | 0.1 inch | AMPHENOL ICC | ROHS COMPLIANT | 36 (x1) | compliant | EAR99 | 8536.69.40.40 | |||
|
10018783-12120TLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 36 | 2 | 2 mm | 4 | 30 mΩ | 1.1 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | 400VAC V | NO | 1.15 N | 1 GΩ | 0.15 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2 mm | 15u inch | SOLDER | 0.346 inch | 0.443 inch | 0.984 inch | 0.1 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |