Filter Your Search
1 - 2 of 2 results
|
10025026-10100TLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 36 | 2 | 1 mm | 20 mΩ | 1.1 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED NYLON | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | 300VAC V | NO | 1 GΩ | NO | NO | NO | CUL; UL | 94V-0 | -55 °C | 85 °C | PEG | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 15u inch | SOLDER | 0.346 inch | 0.394 inch | 1.37 inch | 0.152 inch | AMPHENOL ICC | ROHS COMPLIANT | 36 (x1) | compliant | EAR99 | 8536.69.40.40 | ||
|
10025026-10100TLF
Amphenol FCi
|
Check for Price | Yes | Active | 36 | 2 | 1 mm | 20 mΩ | 1.1 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED NYLON | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | 300VAC V | NO | 1 GΩ | NO | NO | NO | CUL; UL | 94V-0 | -55 °C | 85 °C | PEG | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 15u inch | SOLDER | 0.346 inch | 0.394 inch | 1.37 inch | 0.152 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |