Filter Your Search
1 - 1 of 1 results
|
10034908-001LF
Amphenol FCi
|
$5.3163 | Yes | Yes | Active | 38 | 2 | 2.54 mm | 2 | 20 mΩ | FEMALE | 200 Cycles | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | 1000VAC V | NO | 78.453 N | 5 GΩ | POLARIZED HOUSING | 7 A | 11.768 N | NO | NO | e3 | NO | UL | 94V-0 | -5 °C | 105 °C | HOLE .14 | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.368 inch | 0.628 inch | 2.745 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |