Filter Your Search
1 - 3 of 3 results
|
10051922-2210ELF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 22 | 1 | 500 µm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | LEAD FREE | 22 | compliant | EAR99 | ||||||||||||||||||||||||||||
|
10051922-22-10ELF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 22 | 1 | 500 µm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | ||||||||||||||||||||||||||||
|
10051922-2210ELF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 22 | 1 | 500 µm | 1 | 30 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | 10051922 | ROHS COMPLIANT | 200VAC V | NO | ZIF N | 100 MΩ | COMMERCIAL | ZIF N | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | FITTING NAIL | NOT SPECIFIED | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LOCKING | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.051 inch | 0.134 inch | 0.531 inch | FCI | LEAD FREE | compliant |