Filter Your Search
1 - 2 of 2 results
|
10061290-555444PLF
Amphenol FCi
|
$14.1966 | Yes | Active | 6 | 1 mΩ | FEMALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | RECTANGULAR POWER CONNECTOR | 1500VAC V | NO | 10 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | RECEPTACLE | S0P6 | MATTE TIN OVER NICKEL | NOT SPECIFIED | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | PRESS FIT | 0.545 inch | 0.409 inch | 0.631 inch | 0.177 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | ||||
|
10061290-555444PLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 6 | 1 mΩ | FEMALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | RECTANGULAR POWER CONNECTOR | 1500VAC V | NO | 10 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | RECEPTACLE | S0P6 | MATTE TIN OVER NICKEL | NOT SPECIFIED | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | PRESS FIT | 0.545 inch | 0.409 inch | 0.631 inch | 0.177 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | 6 | Amphenol Communications Solutions |