Filter Your Search
1 - 2 of 2 results
|
10075024-F01-02LF
Amphenol Communications Solutions
|
$0.5070 | Yes | Active | 4 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | 1.7514 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.157 inch | 0.059 inch | 0.158 inch | 0.079 inch | AMPHENOL ICC | LEAD FREE | 4 | compliant | EAR99 | 8536.69.40.40 | |||
|
10075024-F01-02LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 4 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | 1.7514 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.157 inch | 0.059 inch | 0.158 inch | 0.079 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |