Filter Your Search
1 - 2 of 2 results
|
10077239-172LF
Amphenol FCi
|
$5.2220 | Yes | Yes | Active | 72 | 2 | 2.54 mm | 2 | 4 mΩ | 3 A | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.19 inch | 0.1 inch | 0.19 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
10077239-172LF
Amphenol Communications Solutions
|
$7.0900 | Yes | Active | 72 | 2 | 2.54 mm | 2 | 4 mΩ | 3 A | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.19 inch | 0.1 inch | 0.19 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 72 |