Filter Your Search
1 - 10 of 53 results
|
1008HT-39NTGRC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 nH | 170 mΩ | 2 % | YES | 200 MHz | 700 mA | 1.9 GHz | CERAMIC | 55 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 350 MHZ | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.14 mm | 2.67 mm | 2.41 mm | COILCRAFT INC | CHIP | compliant | |||||
|
1008HT-39NTGDB
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 39 nH | 170 mΩ | 2 % | YES | 200 MHz | 700 mA | 1.9 GHz | CERAMIC | 55 | RF INDUCTOR | 1 | NO | Q MEASURED AT 350 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
1008HT-39NTJTB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 nH | 170 mΩ | 5 % | YES | 200 MHz | 700 mA | 1.9 GHz | CERAMIC | 55 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 350 MHZ | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 1.14 mm | 2.67 mm | 2.41 mm | COILCRAFT INC | 1008 | compliant | EAR99 | 8504.50.80.00 | ||
|
1008HT-39NTGLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 nH | 170 mΩ | 2 % | YES | 200 MHz | 700 mA | 1.9 GHz | CERAMIC | 55 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 350 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.14 mm | 2.67 mm | 2.41 mm | COILCRAFT INC | 1008 | compliant | EAR99 | 8504.50.80.00 | |||
|
1008HT-39NTMBB
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 39 nH | 170 mΩ | 20 % | YES | 200 MHz | 700 mA | 1.9 GHz | CERAMIC | 55 | RF INDUCTOR | 1 | NO | Q MEASURED AT 350 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
1008HT-39NTKBC
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 39 nH | 170 mΩ | 10 % | YES | 200 MHz | 700 mA | 1.9 GHz | CERAMIC | 55 | RF INDUCTOR | 1 | NO | Q MEASURED AT 350 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
1008HT-39NTMDB
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 39 nH | 170 mΩ | 20 % | YES | 200 MHz | 700 mA | 1.9 GHz | CERAMIC | 55 | RF INDUCTOR | 1 | NO | Q MEASURED AT 350 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
1008HT-39NTJRC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 nH | 170 mΩ | 5 % | YES | 200 MHz | 700 mA | 1.9 GHz | CERAMIC | 55 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 350 MHZ | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.14 mm | 2.67 mm | 2.41 mm | COILCRAFT INC | CHIP | compliant | |||||
|
1008HT-39NTFGB
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 39 nH | 170 mΩ | 1 % | YES | 200 MHz | 700 mA | 1.9 GHz | CERAMIC | 55 | RF INDUCTOR | 1 | NO | Q MEASURED AT 350 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
1008HT-39NTJBD
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 39 nH | 170 mΩ | 5 % | YES | 200 MHz | 700 mA | 1.9 GHz | Ceramic | 55 | 1010 | RF INDUCTOR | 1 | NO | Q MEASURED AT 350MHZ | 125 °C | -40 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.14 mm | 2.56 mm | 2.41 mm | COILCRAFT INC | 1010 | compliant | EAR99 | 8504.50.80.00 |