Filter Your Search
1 - 10 of 38 results
|
SL1-009-B096/08-55/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 9 | 1 | 2.0066 mm | 1 | 1 A | MALE | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | SOLDER | 0.087 inch | 0.059 inch | 0.709 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
SL1-009-B096/06-55/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 9 | 1 | 2.0066 mm | 1 | 1 A | MALE | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | SOLDER | 0.087 inch | 0.059 inch | 0.709 inch | 0.157 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
SL1-009-B083/0-55/11
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 9 | 1 | 1.27 mm | 1 | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | RECTANGULAR | SOLDER | 0.079 inch | 0.059 inch | 0.45 inch | 0.11 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
SL1-009-B076/01-77
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 9 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (15) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.1 inch | 0.059 inch | 0.9 inch | 0.106 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||
|
SL1-009-B076/01-99
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 9 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYETHYLENE | TIN | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.1 inch | 0.059 inch | 0.9 inch | 0.106 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||
|
51765-10011009B0LF
Amphenol FCi
|
Check for Price | Yes | Active | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | HYBRID | YES | LOCKING | ONE | PRESS FIT | 0.47 inch | 0.82 inch | 0.09 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
CH100-9B-S-G
Keltron Connector Company
|
Check for Price | Contact Manufacturer | 9 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | MALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROUND TERMINALS | NO | UL | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | NATURAL | 0.1 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.228 inch | 0.461 inch | 0.9 inch | 0.118 inch | KELTRON CONNECTOR CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
CH100-9B-RA-G
Keltron Connector Company
|
Check for Price | Contact Manufacturer | 9 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | MALE | BOARD | POLYAMIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | ROUND TERMINALS | NO | UL | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | NATURAL | 0.1 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.228 inch | 0.461 inch | 0.9 inch | 0.118 inch | KELTRON CONNECTOR CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
SL1-009-B096/05-55/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 9 | 1 | 2.0066 mm | 1 | 1 A | MALE | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | SOLDER | 0.087 inch | 0.059 inch | 0.709 inch | 0.138 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
971-11009-B1
ept Connectors
|
Check for Price | Yes | Active | BOARD CONNECTOR | EPT GMBH | compliant | EAR99 | 8536.69.40.40 |