Parametric results for: 100B220GW500XT under Ceramic Capacitors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: 100b220gw500xt
Select parts from the table below to compare.
Compare
Compare
ATC100B220GW500XT
American Technical Ceramics Corp
Check for Price No No Transferred 22 pF 500 V 2 % 1111 P90 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR STANDARDS: MIL-PRF-123, MIL-PRF-55681 90+/-20ppm/Cel ppm/°C e0 MIL-PRF-55681 175 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 not_compliant EAR99 8532.24.00.20
100B220GW500XT
American Technical Ceramics Corp
Check for Price No No Transferred 22 pF 500 V 2 % 1111 P90 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 353.5 V 90+/-20ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 not_compliant EAR99 8532.24.00.20
ATC100B220GW500XTV
American Technical Ceramics Corp
Check for Price No No Transferred 22 pF 500 V 2 % 1111 P90 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR STANDARDS: MIL-PRF-123, MIL-PRF-55681 90+/-20ppm/Cel ppm/°C e0 175 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 not_compliant EAR99 8532.24.00.20
100B220GW500XTV
American Technical Ceramics Corp
Check for Price No No Transferred 22 pF 500 V 2 % 1111 P90 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 353.5 V 90+/-20ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP CHIP not_compliant EAR99 8532.24.00.20