Filter Your Search
1 - 2 of 2 results
|
10103594-0001LF
Amphenol Communications Solutions
|
$0.3573 | Yes | Active | 5 | 660.4 µm | 1 | 10 mΩ | 1.8 A | FEMALE | 10000 Cycles | BOARD | POLYETHYLENE | STAINLESS STEEL | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | 100VAC V | NO | 100 MΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | UL | LOCATING POSTS | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | USB, SER B SQ | NO | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | TIN | SURFACE MOUNT | 0.118 inch | 0.233 inch | 0.317 inch | AMPHENOL ICC | LEAD FREE | 5 | compliant | EAR99 | 8536.69.40.30 | |||
|
10103594-0001LF
Amphenol FCi
|
$0.5584 | Yes | Active | 5 | 660.4 µm | 1 | 10 mΩ | 1.8 A | FEMALE | 10000 Cycles | BOARD | POLYETHYLENE | STAINLESS STEEL | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | 100VAC V | NO | 100 MΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | UL | LOCATING POSTS | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | USB, SER B SQ | NO | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | TIN | SURFACE MOUNT | 0.118 inch | 0.233 inch | 0.317 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | Amphenol |